Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP KT EELP41.12-S2U1-25-2X4X-5-R18 LED, InGaN on Sapphire, True Green, SMD, 0603 [1608 Metric], 5 mA, 2.5 V, 527 nm](https://www.element14.cn/productimages/standard/en_GB/4540818-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKT EELP41.12-S2U1-25-2X4X-5-R18Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4540818RL
Cut Tape4540818
Product RangeSMARTLED 0603 Series
Your Part Number
4,659 In Stock
Need more?
4,659 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.400 | CNY12.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.400 (CNY2.712) |
| 10+ | CNY1.310 (CNY1.4803) |
| 25+ | CNY1.110 (CNY1.2543) |
| 50+ | CNY0.910 (CNY1.0283) |
| 100+ | CNY0.710 (CNY0.8023) |
| 150+ | CNY0.696 (CNY0.7865) |
| 200+ | CNY0.682 (CNY0.7707) |
| 250+ | CNY0.668 (CNY0.7548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKT EELP41.12-S2U1-25-2X4X-5-R18Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4540818RL
Cut Tape4540818
Product RangeSMARTLED 0603 Series
Technical Datasheet
LED ColourTrue Green
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If5mA
Forward Voltage2.5V
Wavelength Typ527nm
Luminous Intensity224mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeSMARTLED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
True Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.5V
Luminous Intensity
224mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
527nm
Viewing Angle
130°
Product Range
SMARTLED 0603 Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001