Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP KR EELP41.22 LED, InGaAlP, Red, SMD, 0603 [1608 Metric], 20 mA, 1.95 V, 624 nm](https://www.element14.cn/productimages/standard/en_GB/4540822-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR EELP41.22Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4540822RL
Cut Tape4540822
Product RangeSMARTLED 0603 Series
Also Known AsKR EELP41.22-Q1S1-36-A8J8-020-R18, Q65113A7467
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.110 | CNY10.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.110 (CNY2.3843) |
| 10+ | CNY1.150 (CNY1.2995) |
| 25+ | CNY0.974 (CNY1.1006) |
| 50+ | CNY0.798 (CNY0.9017) |
| 100+ | CNY0.622 (CNY0.7029) |
| 150+ | CNY0.610 (CNY0.6893) |
| 200+ | CNY0.598 (CNY0.6757) |
| 250+ | CNY0.585 (CNY0.661) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR EELP41.22Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4540822RL
Cut Tape4540822
Product RangeSMARTLED 0603 Series
Also Known AsKR EELP41.22-Q1S1-36-A8J8-020-R18, Q65113A7467
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ624nm
Luminous Intensity224mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeSMARTLED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.95V
Luminous Intensity
224mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
624nm
Viewing Angle
130°
Product Range
SMARTLED 0603 Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001