Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP KG EELP41.22 LED, InGaAlP, Green, SMD, 0603 [1608 Metric], 20 mA, 2.1 V, 572 nm](https://www.element14.cn/productimages/standard/en_GB/4540819-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKG EELP41.22Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4540819RL
Cut Tape4540819
Product RangeSMARTLED 0603 Series
Also Known AsKG EELP41.22-PHRH-35-A8J8-20-R18, Q65113A7469
Your Part Number
165 In Stock
6,600 more incoming. You can reserve stock now
165 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.210 | CNY6.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.210 (CNY1.3673) |
| 10+ | CNY0.815 (CNY0.921) |
| 25+ | CNY0.733 (CNY0.8283) |
| 50+ | CNY0.651 (CNY0.7356) |
| 100+ | CNY0.569 (CNY0.643) |
| 150+ | CNY0.558 (CNY0.6305) |
| 200+ | CNY0.547 (CNY0.6181) |
| 250+ | CNY0.535 (CNY0.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKG EELP41.22Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4540819RL
Cut Tape4540819
Product RangeSMARTLED 0603 Series
Also Known AsKG EELP41.22-PHRH-35-A8J8-20-R18, Q65113A7469
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ572nm
Luminous Intensity150mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeSMARTLED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.1V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
130°
Product Range
SMARTLED 0603 Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001