
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,784.060 (CNY2,015.9878) |
| 5+ | CNY1,762.060 (CNY1,991.1278) |
| 10+ | CNY1,740.060 (CNY1,966.2678) |
| 25+ | CNY1,686.760 (CNY1,906.0388) |
| 50+ | CNY1,646.670 (CNY1,860.7371) |
| 100+ | CNY1,607.520 (CNY1,816.4976) |
Product Information
Product Overview
The CTVS06RF-21-41SC from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent straight plug with 41 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Thermoplastic clips moulded directly with insert
- Composite body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
CTV Series
Straight Plug
Crimp Socket
21-41
Electroless Nickel
Gold
EMI
MIL-DTL-38999 Series III
41Contacts
Threaded
Composite Body
Copper Alloy
C
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
