
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY833.620 (CNY941.9906) |
| 5+ | CNY804.380 (CNY908.9494) |
| 10+ | CNY794.540 (CNY897.8302) |
| 25+ | CNY783.190 (CNY885.0047) |
| 50+ | CNY771.830 (CNY872.1679) |
| 100+ | CNY745.080 (CNY841.9404) |
产品信息
产品概述
The AIB6-24-9SC from Amphenol is AIB series, MIL-DTL-5015 series equivalent straight plug with 2 contacts. The AIB series circular connectors have an improved unique coupling system with positive, quick mating, 3 point reverse bayonet lock for ease of use. The reverse bayonet lock allows simple, fast mating and unmating of connector halves with a simple 120° rotation without compromising shock, vibration or moisture resistance. This quick mating design is easier to mate in cold weather, tight spaces or on equipment which are disassembled frequently. These connectors are completely sealed to withstand moisture, condensation, vibration and flash over across a broad range of wire diameters. AIB series connectors are made in accordance with German military specification VG 95 234 and MIL-DTL-5015 standards. These rugged connectors are intermateable and intermountable with all VG95234 connectors.
- High reliability, lightweight and resistant to damage
- UL approved (file E115497)
- Audible, visual and tactile confirmation of mating
- Operating temperature range from -55°C to +125°C
- Mating life of 2000 cycles, IP67 and NEMA 4P rated
- Insulation resistance is greater than 5000Mohm at 25°C
- Neoprene insulator and silicone, neoprene or viton seals
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
技术规格
AIB Series
直型插头
压接插座
24-9
橄榄色铬酸盐镀镉
银
通用型
MIL-DTL-5015 系列
2触点
反向卡口
铝合金主体
铜合金
N
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
产品合规证书
