Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoTV06ZN13E4SCopy
Manufacturer Standard Lead Time1 weeks
Order Code4158020
Product RangeTV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,002.800 (CNY4,523.164) |
| 5+ | CNY3,660.770 (CNY4,136.6701) |
| 10+ | CNY3,318.740 (CNY3,750.1762) |
| 25+ | CNY3,178.440 (CNY3,591.6372) |
| 50+ | CNY3,038.130 (CNY3,433.0869) |
| 100+ | CNY2,977.370 (CNY3,364.4281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,002.80 (CNY4,523.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoTV06ZN13E4SCopy
Manufacturer Standard Lead Time1 weeks
Order Code4158020
Product RangeTV Series
Technical Datasheet
Product RangeTV Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement13-4
Connector Body MaterialAluminium Body
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Contact PlatingGold, Silver
Insert RotationN
Service ClassEMI
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
TV Series
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
13-4
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold, Silver
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Body
Contact Material
-
Insert Rotation
N
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027508
