Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoTV06RW17E6SCopy
Manufacturer Standard Lead Time1 weeks
Order Code4158018
Product RangeTV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,736.390 (CNY5,352.1207) |
| 5+ | CNY4,442.940 (CNY5,020.5222) |
| 10+ | CNY4,149.490 (CNY4,688.9237) |
| 25+ | CNY4,066.510 (CNY4,595.1563) |
| 50+ | CNY3,983.520 (CNY4,501.3776) |
| 100+ | CNY3,900.530 (CNY4,407.5989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,736.39 (CNY5,352.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoTV06RW17E6SCopy
Manufacturer Standard Lead Time1 weeks
Order Code4158018
Product RangeTV Series
Technical Datasheet
Product RangeTV Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement17-6
Connector Body MaterialAluminium Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact Material-
Contact PlatingGold, Silver
Insert RotationN
Service ClassEMI
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
TV Series
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
17-6
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold, Silver
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Body
Contact Material
-
Insert Rotation
N
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
