Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-730513-Z3PCopy
Manufacturer Standard Lead Time11 weeks
Order Code3934153
Product RangeAmphe OBTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.120 (CNY98.4456) |
| 5+ | CNY84.400 (CNY95.372) |
| 10+ | CNY83.180 (CNY93.9934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.12 (CNY98.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-730513-Z3PCopy
Manufacturer Standard Lead Time11 weeks
Order Code3934153
Product RangeAmphe OBTS Series
Technical Datasheet
Product RangeAmphe OBTS Series
Equivalent Military SpecificationMIL-DTL-26482 Series II
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Insert Arrangement13-3
Connector Body MaterialZinc Body
Connector Body PlatingNickel, Tin
Contact Material-
Insert RotationN
Service ClassEMI
Technical Specifications
Product Range
Amphe OBTS Series
Circular Connector Shell Style
Panel Mount Receptacle
Insert Arrangement
13-3
Connector Body Plating
Nickel, Tin
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-26482 Series II
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Zinc Body
Contact Material
-
Service Class
EMI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
