Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM07FD13-98S(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859014
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.070 (CNY369.5891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.07 (CNY369.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM07FD13-98S(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859014
Technical Datasheet
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Socket
Insert Arrangement13-98
Connector Body MaterialMetal Body
Connector Body PlatingGrey Zinc Nickel
Contact Material-
Contact Plating-
Service ClassEMI
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Insert Arrangement
13-98
Connector Body Plating
Grey Zinc Nickel
Contact Plating
-
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Metal Body
Contact Material
-
Service Class
EMI
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034728
