Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM07F9-35PCopy
Manufacturer Standard Lead Time14 weeks
Order Code2859038
Product RangeAmphe-Lite M3 Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.840 (CNY410.0092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.84 (CNY410.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM07F9-35PCopy
Manufacturer Standard Lead Time14 weeks
Order Code2859038
Product RangeAmphe-Lite M3 Series
Technical Datasheet
Product RangeAmphe-Lite M3 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Insert Arrangement9-35
Connector Body MaterialMetal Body
Connector Body PlatingElectroless Nickel
Contact Material-
Insert RotationN
Service ClassEMI
Technical Specifications
Product Range
Amphe-Lite M3 Series
Insert Arrangement
9-35
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-38999 Series III
Connector Body Material
Metal Body
Contact Material
-
Service Class
EMI
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
