Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06FD21-35P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2858988
Product RangeAmphe-Lite M3 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY855.100 (CNY966.263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY855.10 (CNY966.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06FD21-35P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2858988
Product RangeAmphe-Lite M3 Series
Technical Datasheet
Product RangeAmphe-Lite M3 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Pin
Insert Arrangement21-35
Connector Body PlatingGrey Zinc Nickel
Contact Material-
Service ClassEMI
Technical Specifications
Product Range
Amphe-Lite M3 Series
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Grey Zinc Nickel
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
21-35
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050803
