Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06FD15-19SCopy
Manufacturer Standard Lead Time14 weeks
Order Code2858968
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.730 (CNY512.7149) |
| 5+ | CNY432.590 (CNY488.8267) |
| 10+ | CNY427.400 (CNY482.962) |
| 25+ | CNY421.600 (CNY476.408) |
| 50+ | CNY416.760 (CNY470.9388) |
| 100+ | CNY412.060 (CNY465.6278) |
| 250+ | CNY408.580 (CNY461.6954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY453.73 (CNY512.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06FD15-19SCopy
Manufacturer Standard Lead Time14 weeks
Order Code2858968
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement15-19
Connector Body MaterialMetal Body
Contact Material-
Insert RotationN
Service ClassEMI
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Metal Body
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Insert Arrangement
15-19
Contact Material
-
Service Class
EMI
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043165
