Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06F11-99S(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2858994
Product RangeAmphe-Lite M3 Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY499.000 (CNY563.870) |
Price for:Each
Minimum: 1
Multiple: 1
CNY499.00 (CNY563.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06F11-99S(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2858994
Product RangeAmphe-Lite M3 Series
Technical Datasheet
Product RangeAmphe-Lite M3 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Insert Arrangement11-99
Connector Body MaterialMetal Body
Connector Body PlatingGrey Zinc Nickel
Contact Material-
Contact Plating-
Insert RotationN
Service ClassEMI
Technical Specifications
Product Range
Amphe-Lite M3 Series
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Metal Body
Contact Material
-
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Insert Arrangement
11-99
Connector Body Plating
Grey Zinc Nickel
Contact Plating
-
Service Class
EMI
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025746
