Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00FD15-97S(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2858931
Product RangeAmphe-Lite M3 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY496.390 (CNY560.9207) |
| 5+ | CNY468.890 (CNY529.8457) |
| 10+ | CNY444.760 (CNY502.5788) |
| 25+ | CNY433.770 (CNY490.1601) |
| 50+ | CNY421.180 (CNY475.9334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY496.39 (CNY560.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00FD15-97S(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2858931
Product RangeAmphe-Lite M3 Series
Technical Datasheet
Product RangeAmphe-Lite M3 Series
Circular Connector Shell StyleWall Mount Receptacle
Coupling StyleThreaded
Connector Body MaterialMetal Body
Contact Material-
Service ClassEMI
Technical Specifications
Product Range
Amphe-Lite M3 Series
Coupling Style
Threaded
Contact Material
-
Circular Connector Shell Style
Wall Mount Receptacle
Connector Body Material
Metal Body
Service Class
EMI
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036324
