Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00FD15-2P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2858926
Product RangeAmphe-Lite M3 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY379.850 (CNY429.2305) |
| 5+ | CNY358.750 (CNY405.3875) |
| 10+ | CNY340.280 (CNY384.5164) |
| 25+ | CNY331.920 (CNY375.0696) |
| 50+ | CNY322.310 (CNY364.2103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY379.85 (CNY429.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00FD15-2P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2858926
Product RangeAmphe-Lite M3 Series
Technical Datasheet
Product RangeAmphe-Lite M3 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Pin
Connector Body MaterialMetal Body
Contact Material-
Contact Plating-
Service ClassEMI
Technical Specifications
Product Range
Amphe-Lite M3 Series
Circular Connector Contact Type
Crimp Pin
Contact Material
-
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series III
Connector Body Material
Metal Body
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028468
