Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00FD15-19S(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2858925
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY355.100 (CNY401.263) |
| 5+ | CNY349.710 (CNY395.1723) |
| 10+ | CNY345.550 (CNY390.4715) |
| 25+ | CNY340.850 (CNY385.1605) |
| 50+ | CNY336.890 (CNY380.6857) |
| 100+ | CNY333.140 (CNY376.4482) |
| 250+ | CNY330.340 (CNY373.2842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY355.10 (CNY401.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00FD15-19S(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2858925
Technical Datasheet
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts19Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement15-19
Connector Body PlatingGrey Zinc Nickel
Contact Plating-
Service ClassEMI
Technical Specifications
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
15-19
Contact Plating
-
No. of Contacts
19Contacts
Coupling Style
Threaded
Connector Body Plating
Grey Zinc Nickel
Service Class
EMI
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
