Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDT320B01001Copy
Manufacturer Standard Lead Time11 weeks
Order Code3727612
Your Part Number
2,408 In Stock
Need more?
2,408 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.690 (CNY22.2497) |
| 25+ | CNY16.720 (CNY18.8936) |
| 50+ | CNY16.250 (CNY18.3625) |
| 100+ | CNY15.780 (CNY17.8314) |
| 250+ | CNY14.430 (CNY16.3059) |
| 500+ | CNY13.420 (CNY15.1646) |
| 1000+ | CNY11.800 (CNY13.334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.69 (CNY22.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDT320B01001Copy
Manufacturer Standard Lead Time11 weeks
Order Code3727612
Technical Datasheet
Card Edge Connector TypeDual Side
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Body Orientation
Right Angle
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
