Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCEE009800140311Copy
Manufacturer Standard Lead Time14 weeks
Order Code3388904
Product RangeCool Edge 1.0mm PCIe Series
Your Part Number
1,561 In Stock
Need more?
1,561 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.870 (CNY59.7431) |
| 5+ | CNY49.390 (CNY55.8107) |
| 10+ | CNY45.840 (CNY51.7992) |
| 25+ | CNY43.390 (CNY49.0307) |
| 50+ | CNY41.480 (CNY46.8724) |
| 100+ | CNY39.840 (CNY45.0192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.87 (CNY59.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCEE009800140311Copy
Manufacturer Standard Lead Time14 weeks
Order Code3388904
Product RangeCool Edge 1.0mm PCIe Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts98 Contacts
Connector Body OrientationStraight
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeCool Edge 1.0mm PCIe Series
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Body Orientation
Straight
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Product Range
Cool Edge 1.0mm PCIe Series
No. of Contacts
98 Contacts
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
