Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS587DZ-12-35PNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3929657
Product RangeSeries 5
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,849.690 (CNY2,090.1497) |
| 5+ | CNY1,814.790 (CNY2,050.7127) |
| 10+ | CNY1,779.880 (CNY2,011.2644) |
| 25+ | CNY1,744.970 (CNY1,971.8161) |
| 50+ | CNY1,710.060 (CNY1,932.3678) |
| 100+ | CNY1,675.150 (CNY1,892.9195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,849.69 (CNY2,090.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS587DZ-12-35PNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3929657
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Contact Material-
Contact PlatingGold
Service ClassEMI
Technical Specifications
Product Range
Series 5
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Contact Material
-
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series II
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Aluminum Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
