Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS587DZ-10-98PNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922277
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,664.830 (CNY1,881.2579) |
| 5+ | CNY1,633.400 (CNY1,845.742) |
| 10+ | CNY1,601.960 (CNY1,810.2148) |
| 25+ | CNY1,570.520 (CNY1,774.6876) |
| 50+ | CNY1,539.080 (CNY1,739.1604) |
| 100+ | CNY1,507.640 (CNY1,703.6332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,664.83 (CNY1,881.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS587DZ-10-98PNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922277
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Insert Arrangement10-98
Connector Body PlatingBlack Zinc Nickel
Contact PlatingGold
Insert RotationN
Service ClassEMI
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series II
Insert Arrangement
10-98
Contact Plating
Gold
Service Class
EMI
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Black Zinc Nickel
Insert Rotation
N
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
