Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS587DZ-10-35PNCopy
Manufacturer Standard Lead Time23 weeks
Order Code3922276
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,481.820 (CNY1,674.4566) |
| 5+ | CNY1,454.120 (CNY1,643.1556) |
| 10+ | CNY1,426.420 (CNY1,611.8546) |
| 25+ | CNY1,398.710 (CNY1,580.5423) |
| 50+ | CNY1,371.010 (CNY1,549.2413) |
| 100+ | CNY1,343.310 (CNY1,517.9403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,481.82 (CNY1,674.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS587DZ-10-35PNCopy
Manufacturer Standard Lead Time23 weeks
Order Code3922276
Technical Datasheet
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialAluminum Body
Contact Material-
Contact PlatingGold
Service ClassEMI
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Material
Aluminum Body
Contact Plating
Gold
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
-
Service Class
EMI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
