Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS510DZ-8-98PN(V25)Copy
Manufacturer Standard Lead Time25 weeks
Order Code3929655
Product RangeSeries 5
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,479.810 (CNY1,672.1853) |
| 5+ | CNY1,451.910 (CNY1,640.6583) |
| 10+ | CNY1,424.000 (CNY1,609.120) |
| 25+ | CNY1,396.090 (CNY1,577.5817) |
| 50+ | CNY1,368.190 (CNY1,546.0547) |
| 100+ | CNY1,340.280 (CNY1,514.5164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,479.81 (CNY1,672.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS510DZ-8-98PN(V25)Copy
Manufacturer Standard Lead Time25 weeks
Order Code3929655
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Contact TypePCB Pin
Coupling StyleThreaded
Insert Arrangement8-98
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Service ClassEMI
Technical Specifications
Product Range
Series 5
Circular Connector Contact Type
PCB Pin
Insert Arrangement
8-98
Connector Body Plating
Black Zinc Nickel
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series II
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037649
