Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS510DZ-14-35PN(V25)Copy
Manufacturer Standard Lead Time25 weeks
Order Code3929653
Product RangeSeries 5
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,987.760 (CNY6,766.1688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,987.76 (CNY6,766.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS510DZ-14-35PN(V25)Copy
Manufacturer Standard Lead Time25 weeks
Order Code3929653
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts37Contacts
Circular Connector Contact TypePCB Pin
Insert Arrangement14-35
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Contact PlatingGold
Service ClassEMI
Technical Specifications
Product Range
Series 5
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
PCB Pin
Connector Body Material
Aluminum Body
Contact Material
-
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series II
No. of Contacts
37Contacts
Insert Arrangement
14-35
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
