Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS510DZ-12-35PN(V25)Copy
Manufacturer Standard Lead Time25 weeks
Order Code3922271
Product RangeSeries 5
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,907.600 (CNY2,155.588) |
| 5+ | CNY1,871.610 (CNY2,114.9193) |
| 10+ | CNY1,835.610 (CNY2,074.2393) |
| 25+ | CNY1,799.620 (CNY2,033.5706) |
| 50+ | CNY1,763.620 (CNY1,992.8906) |
| 100+ | CNY1,727.620 (CNY1,952.2106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,907.60 (CNY2,155.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS510DZ-12-35PN(V25)Copy
Manufacturer Standard Lead Time25 weeks
Order Code3922271
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleWall Mount Receptacle
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassEMI
Technical Specifications
Product Range
Series 5
Circular Connector Shell Style
Wall Mount Receptacle
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-38999 Series II
Coupling Style
Threaded
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Service Class
EMI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
