Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS506DZ-8-35SNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922269
Product RangeSeries 5
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,627.780 (CNY5,229.3914) |
| 5+ | CNY4,587.150 (CNY5,183.4795) |
| 10+ | CNY4,546.510 (CNY5,137.5563) |
| 25+ | CNY4,505.870 (CNY5,091.6331) |
| 50+ | CNY4,400.590 (CNY4,972.6667) |
| 100+ | CNY4,294.030 (CNY4,852.2539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,627.78 (CNY5,229.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS506DZ-8-35SNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922269
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialAluminum Body
Contact Material-
Service ClassEMI
Technical Specifications
Product Range
Series 5
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
Equivalent Military Specification
MIL-DTL-38999 Series II
Connector Body Material
Aluminum Body
Service Class
EMI
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
