Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS506DZ-14-97SNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922268
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,380.610 (CNY2,690.0893) |
| 5+ | CNY2,364.040 (CNY2,671.3652) |
| 10+ | CNY2,347.470 (CNY2,652.6411) |
| 25+ | CNY2,303.270 (CNY2,602.6951) |
| 50+ | CNY2,259.060 (CNY2,552.7378) |
| 100+ | CNY2,214.860 (CNY2,502.7918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,380.61 (CNY2,690.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS506DZ-14-97SNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922268
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement14-97
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Service ClassEMI
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series II
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
14-97
Contact Material
-
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Plating
Black Zinc Nickel
Service Class
EMI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033113
