Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS506DZ-14-35SNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3929649
Product RangeSeries 5
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,460.200 (CNY2,780.026) |
| 5+ | CNY2,446.560 (CNY2,764.6128) |
| 10+ | CNY2,432.920 (CNY2,749.1996) |
| 25+ | CNY2,387.110 (CNY2,697.4343) |
| 50+ | CNY2,341.290 (CNY2,645.6577) |
| 100+ | CNY2,295.480 (CNY2,593.8924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,460.20 (CNY2,780.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS506DZ-14-35SNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3929649
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Insert Arrangement14-35
Connector Body MaterialAluminum Body
Contact PlatingGold
Insert RotationN
Service ClassEMI
Technical Specifications
Product Range
Series 5
Circular Connector Shell Style
Straight Plug
Insert Arrangement
14-35
Contact Plating
Gold
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series II
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Aluminum Body
Insert Rotation
N
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
