Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS506DZ-12-4SNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922267
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,237.440 (CNY2,528.3072) |
| 5+ | CNY2,195.260 (CNY2,480.6438) |
| 10+ | CNY2,153.070 (CNY2,432.9691) |
| 25+ | CNY2,110.890 (CNY2,385.3057) |
| 50+ | CNY2,068.700 (CNY2,337.631) |
| 100+ | CNY2,026.520 (CNY2,289.9676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,237.44 (CNY2,528.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS506DZ-12-4SNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922267
Technical Datasheet
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Insert Arrangement12-4
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Insert RotationN
Service ClassEMI
Technical Specifications
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Aluminum Body
Contact Material
-
Service Class
EMI
Insert Arrangement
12-4
Connector Body Plating
Black Zinc Nickel
Insert Rotation
N
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024041
