Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS506DZ-10-98SNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922266
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,862.630 (CNY2,104.7719) |
| 5+ | CNY1,771.630 (CNY2,001.9419) |
| 10+ | CNY1,680.630 (CNY1,899.1119) |
| 25+ | CNY1,649.500 (CNY1,863.935) |
| 50+ | CNY1,626.600 (CNY1,838.058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,862.63 (CNY2,104.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS506DZ-10-98SNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922266
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Contact PlatingGold
Insert RotationN
Service ClassEMI
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series II
Coupling Style
Threaded
Contact Plating
Gold
Service Class
EMI
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Aluminum Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
