Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS500DZ-8-98PNCopy
Manufacturer Standard Lead Time23 weeks
Order Code3973084
Product RangeSeries 5
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,082.670 (CNY1,223.4171) |
| 5+ | CNY1,062.400 (CNY1,200.512) |
| 10+ | CNY1,042.120 (CNY1,177.5956) |
| 25+ | CNY1,021.840 (CNY1,154.6792) |
| 50+ | CNY1,001.560 (CNY1,131.7628) |
| 100+ | CNY981.280 (CNY1,108.8464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,082.67 (CNY1,223.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS500DZ-8-98PNCopy
Manufacturer Standard Lead Time23 weeks
Order Code3973084
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Circular Connector Shell StyleWall Mount Receptacle
Insert Arrangement8-98
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassEMI
Technical Specifications
Product Range
Series 5
Insert Arrangement
8-98
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Service Class
EMI
Circular Connector Shell Style
Wall Mount Receptacle
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
N
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
