Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS500DZ-14-97PNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922263
Product RangeSeries 5
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,431.130 (CNY1,617.1769) |
| 5+ | CNY1,404.090 (CNY1,586.6217) |
| 10+ | CNY1,377.040 (CNY1,556.0552) |
| 25+ | CNY1,350.000 (CNY1,525.500) |
| 50+ | CNY1,322.950 (CNY1,494.9335) |
| 100+ | CNY1,295.900 (CNY1,464.367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,431.13 (CNY1,617.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS500DZ-14-97PNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922263
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert RotationN
Service ClassEMI
Technical Specifications
Product Range
Series 5
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series II
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
