Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS500DZ-10-35PNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922257
Product RangeSeries 5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,369.530 (CNY2,677.5689) |
| 5+ | CNY2,197.390 (CNY2,483.0507) |
| 10+ | CNY2,025.240 (CNY2,288.5212) |
| 25+ | CNY1,903.130 (CNY2,150.5369) |
| 50+ | CNY1,866.520 (CNY2,109.1676) |
| 100+ | CNY1,829.900 (CNY2,067.787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,369.53 (CNY2,677.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS500DZ-10-35PNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3922257
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleWall Mount Receptacle
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Nickel
Contact PlatingGold
Service ClassEMI
Technical Specifications
Product Range
Series 5
Circular Connector Shell Style
Wall Mount Receptacle
Connector Body Plating
Black Zinc Nickel
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series II
Connector Body Material
Aluminum Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
