
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,835.010 (CNY2,073.5613) |
| 5+ | CNY1,823.740 (CNY2,060.8262) |
| 10+ | CNY1,812.470 (CNY2,048.0911) |
| 25+ | CNY1,750.330 (CNY1,977.8729) |
| 50+ | CNY1,703.040 (CNY1,924.4352) |
| 100+ | CNY1,657.440 (CNY1,872.9072) |
Product Information
Product Overview
The CTVS06RF-17-8PA-LC from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent straight cable plug with 8 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. They are designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
- High reliability, lightweight, high durability and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Salt spray exposure of 48hr
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Composite body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
CTV Series
Straight Plug
Crimp Pin - Contacts Not Supplied
17-8
Electroless Nickel
Gold
EMI
MIL-DTL-38999 Series III
8Contacts
Threaded
Composite Body
Copper Alloy
A
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
