Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNKA103C1R3CCopy
Order Code2847996
Product RangeCR1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.310 (CNY20.6903) |
| 10+ | CNY16.710 (CNY18.8823) |
| 100+ | CNY15.750 (CNY17.7975) |
| 500+ | CNY15.240 (CNY17.2212) |
| 1000+ | CNY14.790 (CNY16.7127) |
| 2000+ | CNY14.280 (CNY16.1364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.31 (CNY20.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNKA103C1R3CCopy
Order Code2847996
Product RangeCR1 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 3%
Product RangeCR1 Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3977K
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length27mm
Operating Temperature Min-40°C
Operating Temperature Max190°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
Product Range
CR1 Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Free Hanging
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
27mm
Operating Temperature Max
190°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00256
