Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T1610PCNF80M32V0.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2566090
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY251.250 (CNY283.9125) |
| 100+ | CNY246.420 (CNY278.4546) |
Price for:Each
Minimum: 50
Multiple: 50
CNY12,562.50 (CNY14,195.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T1610PCNF80M32V0.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2566090
Technical Datasheet
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Insert Arrangement16-10
Contact Plating-
Insert RotationN
Service ClassEMI
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
16-10
Insert Rotation
N
No. of Contacts
3Contacts
Contact Plating
-
Service Class
EMI
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043454
