Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165085.Copy
Order Code1768892
Product RangePLASTI-GRIP Series
Your Part Number
1,949 In Stock
1,949 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.660 (CNY5.2658) |
| 100+ | CNY3.990 (CNY4.5087) |
| 250+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.580 (CNY4.0454) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 2500+ | CNY3.220 (CNY3.6386) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.60 (CNY52.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165085.Copy
Order Code1768892
Product RangePLASTI-GRIP Series
Technical Datasheet
Product RangePLASTI-GRIP Series
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Diameter2.591mm
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Overall Length29.41mm
Pin Length9.91mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
PLASTI-GRIP Series
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
9.91mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.591mm
Insulator Material
PVC (Polyvinylchloride)
Overall Length
29.41mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for 165085.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001811
