Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,288.080 (CNY4,845.5304) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY4,288.08 (CNY4,845.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7046 BK005Copy
Order Code4532225
Technical Datasheet
Jacket MaterialXLPE
Jacket ColourBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 0.255mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max125°C
Conductor Area CSA2.09mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.42mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
XLPE
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
3.42mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
41 x 0.255mm
Reel Length (Metric)
30.5m
Conductor Area CSA
2.09mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979
