Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7025 RD005Copy
Manufacturer Standard Lead Time29 weeks
Order Code4532250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,836.650 (CNY2,075.4145) |
| 2+ | CNY1,750.210 (CNY1,977.7373) |
| 3+ | CNY1,701.300 (CNY1,922.469) |
| 5+ | CNY1,641.330 (CNY1,854.7029) |
| 7+ | CNY1,602.830 (CNY1,811.1979) |
| 10+ | CNY1,562.840 (CNY1,766.0092) |
| 25+ | CNY1,212.350 (CNY1,369.9555) |
| 50+ | CNY904.570 (CNY1,022.1641) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,836.65 (CNY2,075.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7025 RD005Copy
Manufacturer Standard Lead Time29 weeks
Order Code4532250
Technical Datasheet
Jacket MaterialXLPE
Jacket ColourRed
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max125°C
Conductor Area CSA0.62mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.83mm
Approval SpecificationMIL-W-16878E (Type C), CSA CL 1252 XLPE, UL AWM 3266
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
XLPE
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
125°C
Voltage Rating
1kV
External Diameter
1.83mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.62mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-16878E (Type C), CSA CL 1252 XLPE, UL AWM 3266
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2722
