Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7024 RD001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4243234
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,562.080 (CNY9,675.1504) |
| 2+ | CNY8,192.290 (CNY9,257.2877) |
| 3+ | CNY8,033.650 (CNY9,078.0245) |
| 5+ | CNY7,875.000 (CNY8,898.750) |
| 7+ | CNY7,716.350 (CNY8,719.4755) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY8,562.08 (CNY9,675.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7024 RD001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4243234
Technical Datasheet
Jacket MaterialXLPE
Jacket ColourRed
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max125°C
Conductor Area CSA0.385mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.54mm
Approval SpecificationMIL-DTL-16878/2 (Type C), CSA CL 1252 XLPE, UL AWM 3266
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
XLPE
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
125°C
Voltage Rating
300V
External Diameter
1.54mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.385mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/2 (Type C), CSA CL 1252 XLPE, UL AWM 3266
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9051
