Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7013 WH001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4209154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,130.760 (CNY8,057.7588) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY7,130.76 (CNY8,057.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7013 WH001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4209154
Technical Datasheet
Jacket MaterialXLPE
Jacket ColourWhite
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 0.2mm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max125°C
Conductor Area CSA0.62mm²
Voltage Rating150V
Conductor MaterialCopper
External Diameter1.57mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
XLPE
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
125°C
Voltage Rating
150V
External Diameter
1.57mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 0.2mm
Reel Length (Metric)
304.8m
Conductor Area CSA
0.62mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4494
