Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB-RTC-TH-32.768KHZ-2-T3Copy
Manufacturer Standard Lead Time13 weeks
Order Code4691534
Your Part Number
1,994 In Stock
Need more?
1,994 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.290 (CNY27.4477) |
| 10+ | CNY18.300 (CNY20.679) |
| 25+ | CNY16.770 (CNY18.9501) |
| 50+ | CNY15.900 (CNY17.967) |
| 100+ | CNY15.030 (CNY16.9839) |
| 250+ | CNY14.200 (CNY16.046) |
| 500+ | CNY13.860 (CNY15.6618) |
| 1000+ | CNY13.150 (CNY14.8595) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.29 (CNY27.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-RTC-TH-32.768KHZ-2-T3Copy
Manufacturer Standard Lead Time13 weeks
Order Code4691534
Technical Datasheet
InterfacesI2C
Clock FormatHH:MM:SS
Date FormatYYYY:MM:DD:WK
Clock IC TypeAlarm RTC
Time FormatHH:MM:SS
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Clock IC Case StyleSMD
IC Case / PackageSMD
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Date Format
YYYY:MM:DD:WK
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
IC Case / Package
SMD
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
Clock Format
HH:MM:SS
Clock IC Type
Alarm RTC
Supply Voltage Min
1.6V
Clock IC Case Style
SMD
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
