Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB-RTC-TC-32.768KHZ-2-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code4691535
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.530 (CNY28.8489) |
| 10+ | CNY19.280 (CNY21.7864) |
| 25+ | CNY17.670 (CNY19.9671) |
| 50+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY16.010 (CNY18.0913) |
| 250+ | CNY15.180 (CNY17.1534) |
| 500+ | CNY14.690 (CNY16.5997) |
| 1000+ | CNY14.400 (CNY16.272) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.53 (CNY28.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-RTC-TC-32.768KHZ-2-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code4691535
Technical Datasheet
InterfacesI2C
Clock FormatHH:MM:SS
Date FormatYYYY:MM:DD:WK
Clock IC TypeAlarm RTC
Time FormatHH:MM:SS
Supply Voltage Min1.6V
Clock IC Case StyleSOP
Supply Voltage Max5.5V
IC Case / PackageSOP
No. of Pins14Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Date Format
YYYY:MM:DD:WK
Time Format
HH:MM:SS
Clock IC Case Style
SOP
IC Case / Package
SOP
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Clock Format
HH:MM:SS
Clock IC Type
Alarm RTC
Supply Voltage Min
1.6V
Supply Voltage Max
5.5V
No. of Pins
14Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
