
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY186.940 (CNY211.2422) |
| 5+ | CNY183.210 (CNY207.0273) |
| 10+ | CNY179.470 (CNY202.8011) |
| 20+ | CNY175.730 (CNY198.5749) |
| 50+ | CNY171.990 (CNY194.3487) |
产品概述
82-6151.2123 is an 82 series optimal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control. This series is resistant to vandalism and sealed for use in harsh environments. This innovatively designed switch series is protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes it ideally suited for exposed public use and industrial applications. It is ideal for ticketing and vending machines, machinery and factory equipment, food and beverage, elevators and people movers, access control and security systems, audio and video equipment, medical equipment, heavy duty and special vehicles buses and coaches and marine applications. It is approved by CE, CB, UL, C UL, CCC.
- Robust and attractive
- Excellent tactile feedback
- Long service life of <gt/>1 million cycles of operation
- 240VAC/DC maximum switching operating voltage, 17VAC/DC minimum switching operating voltage
- 3A AC/DC maximum switching operating current, 50mA AC/DC minimum switching operating current
- Operating temperature range from -30°C to +70°C
- 22mm diameter, stainless steel material
- Flush/flat bezel/lens
- Plug-in connection/silver SE contacts, maintained switching action
- Ring illumination, blue colour LED, 12VAC/DC LED voltage
技术规格
82 Series
SPDT
圆形齐平
3A
3A
IP65, IP67
快速连接,焊接
-
22mm
开-开
本色
240V
240V
面板安装
蓝色
No SVHC (10-Jun-2022)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
