打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:18 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号TVA1113复制
制造商标准货期18 周
库存编号4288994
产品范围TVA Series
技术数据表
产品范围TVA Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
TVA1113 is a series TVA all fluoropolymer flowmeter which is ideal for high purity or corrosive liquid applications. This series of flowmeters features a 0 to 10 scale graduations denoting a discrete flow rate. Typical applications include chemical injectors, deionized water systems.
- 75mm scale, 1/4" female NPT, flow rate of 6.34GPH (400 ML/MIN) water
- Chemically inert wetted components yield long life even in corrosive liquid applications
- Low installation costs with standard back process connections for easy panel mounting
- Temperature limit is 250°F (121°C)
- Repeatability of ±0.25%
- Turn-down ratio of 10:1
- Vertical mounting
技术规格
产品范围
TVA Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.498952
