打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:10 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号TFP-GV10复制
制造商标准货期10 周
库存编号4288598
产品范围TFP-GV Series
技术数据表
产品范围TFP-GV Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
TFP-GV10 is a series TFP-GV gas turbine flow meter. It is suitable for a wide variety of industrial, commercial, and laboratory flow applications. These meters utilize a turbine wheel and electro-optical detection to convert flow rates into a linear 0 to 5VDC output signal for recording and data logging. Couple this unit with a Series FIV Flow Totalizer for a remote flow monitoring display. A power adapter or mating cable assembly is required for operation.
- Range 8.5 to 42SCFH (4 to 20LPM)
- 3/8" OD connection
- ±3% of full-scale accuracy
- ±3% of full-scale linearity
- Temperature limit of 41 to 131°F, storage: 32 to 158°F, sensitivity: ±0.2% of full-scale per °C
- Pressure limit of 40psig (2.8bar)
- Power requirement range from 11.5 to 15VDC
- Power consumption of 35mA at 12VDC
- Output signal range from 0 to 5VDC: minimum 2.5kohm load
- IP10 (NEMA 1) enclosure rating
技术规格
产品范围
TFP-GV Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00001
