打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:11 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号TE-WSS-C复制
制造商标准货期11 周
库存编号4290621
产品范围TE-WSS Series
技术数据表
产品范围TE-WSS Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
TE-WSS-C is a series TE-WSS stainless steel wall plate temperature sensor. It measures the ambient air temperature in classrooms and industrial environments. Typical applications include building automation, room temperature monitoring and wash down environments.
- 3kohm thermistor temperature sensor
- SS flush plate design
- Standard single gang junction box cover plate mounting
- Accuracy of ±0.22°C at 25°C (±0.4°F at 77°F)
- Operating temperature limit range from -40 to 140°F (-40 to 60°C)
- Screw terminal connection
技术规格
产品范围
TE-WSS Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90251900
US ECCN:TBC
EU ECCN:TBC
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.027216