打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:8 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号TE-NND-A复制
制造商标准货期8 周
库存编号4290599
产品范围TE-N Series
技术数据表
产品范围TE-N Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
TE-NND-A is a series TE-N wall mount temperature sensor that provides a low-cost temperature input for any building management system. Typical applications include building automation and room temperature monitoring.
- 10Kohm TYPE III sensor
- Uniform look matches other Dwyer wall mount devices
- Universal mounting plate meets various installation requirements
- North American or European housing aesthetic options
- Temperature limits range from -40 to 140°F (-40 to 60°C)
- ABS plastic housing material
技术规格
产品范围
TE-N Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.136078