打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:10 周
有货时请通知我
产品概述
TE-F-2 is a series TE Orifice plate flowmeter of PTFE construction. This Series can be used with gases, liquids, corrosive and high temperature fluids. It features 2" line size, 1.000" bore, 0.48 beta, water capacity: 100" D.P. W/C, 35.34 GPM flow, AIR CAPACITY: 125.74 SCFM at 14.7 PSIA, 202.03 SCFM at 20 PSIG, 375.8 SCFM at 100 PSIG, 2 LB weight. Typical applications include fluid flow rates in building water lines, boiler feedwater, cooling water, combustion or compressed air and steam flow.
- Mounted with standard flanges with no need of specialty flanges
- Reduced installation costs with simple installation by slipping the unit between standard flanges
- Easy access with corner type metering taps
- Long operation life with corrosion free material
- PTFE construction yields excellent chemical and weather resistance
- Proven through a wide range of applications for energy efficiency
- Low friction leading to minimum wear and long operation life
- Flame retardant without factory gaskets
技术规格
流速
-
电源电压最大值
-
产品范围
TE Series
端口尺寸
6.35mm
电源电压最小值
-
精度
0.6%
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
最大压力
150psi
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00001
