打印页面
可订购
制造商标准交货时间:30 周
有货时请通知我
产品信息
产品概述
SVE12WP121 is a series SVE solenoid valve enclosure. It is a multi-valve enclosures for the RSV pilot valve. The SVE offers a convenient weatherproof enclosure package with all solenoids pre-wired to a terminal block.
- 12 solenoids
- Weatherproof enclosure
- 220VAC voltage
- NEMA 4X (IP66) enclosure rating
- Anodized aluminium enclosure with NBR gasket
- 1/8" female NPT process connection, 3/4" female NPT conduit connection
- Can be mounted in any position
- Maximum of 3metre pneumatic tube length
技术规格
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):6.781206