打印页面
可订购
制造商标准交货时间:34 周
有货时请通知我
产品信息
产品概述
SMV2-WF2 is a series SMV2 mini stainless steel ball valve. It is ideal for small, confined spaces, where larger valves are unsuitable. The 316 SS and PTFE wetted materials are excellent for applications with corrosive media. The handles are made of a rigid nylon for extended durability. PTFE ball seats provide broad media compatibility and bubble tight shutoff.
- 1/4" pipe size
- Gas or liquid flow control
- Female x female model
- High working pressure
- Abrasion resistant
- Easy to install and economical
- Wide chemical compatibility
技术规格
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84818039
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.149685